There are no models available for this part yet.
Overview of NCV7356D2R2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV7356D2R2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC4707
|
Newark | Can Transceiver, Aec-Q100, 100Kbps, Soic, Ic Interface Type:Can, Serial, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:-300Mv, Supply Voltage Max:18V, Interface Case Style:Soic, No. Of Pins:14Pins, Operating Rohs Compliant: Yes |Onsemi NCV7356D2R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6561 |
|
$0.9700 / $2.4500 | Buy Now | |
DISTI #
27M2634
|
Newark | Ic, lan Transceiver, single, sop,14Pin, plastic |Onsemi NCV7356D2R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3900 | Buy Now | |
DISTI #
NCV7356D2R2G
|
Avnet Americas | CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC T/R - Tape and Reel (Alt: NCV7356D2R2G) RoHS: Compliant Min Qty: 715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117500 Partner Stock |
|
$0.8680 / $1.0360 | Buy Now | |
DISTI #
NCV7356D2R2G
|
Avnet Americas | CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC T/R - Tape and Reel (Alt: NCV7356D2R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 117500 Factory Stock |
|
$1.1030 / $1.2347 | Buy Now | |
Bristol Electronics | 72500 |
|
RFQ | ||||
Bristol Electronics | 53 |
|
RFQ | ||||
ComSIT USA | SINGLE WIRE CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO14 RoHS: Compliant |
|
|
RFQ | |||
DISTI #
NCV7356D2R2G
|
Avnet Silica | CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC T/R (Alt: NCV7356D2R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541900515631
|
Chip1Stop | CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC N T/R RoHS: Compliant | 2500 |
|
$1.0555 / $1.7352 | Buy Now | |
DISTI #
NCV7356D2R2G
|
EBV Elektronik | CAN 100Kbps Shutdown/Sleep/Standby 9V/12V/15V/18V/24V Automotive 14-Pin SOIC T/R (Alt: NCV7356D2R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NCV7356D2R2G by onsemi
Part Data Attributes for NCV7356D2R2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC-14 NB
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
751A-03
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Data Rate
|
100 Mbps
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
CAN TRANSCEIVER
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for NCV7356D2R2G
This table gives cross-reference parts and alternative options found for NCV7356D2R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7356D2R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7356D2R2 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, SOIC14, Network Interface | onsemi | NCV7356D2R2G vs NCV7356D2R2 |
NCV7356D2 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, SOIC-14, Network Interface | onsemi | NCV7356D2R2G vs NCV7356D2 |
Related Parts for NCV7356D2R2G
-
S9S08SG16E1MTLRMicrocontrollers
-
NCV7356D1R2GNetwork Interfaces
-
NCV8405ASTT1GPeripheral Drivers
-
NCP3170ADR2GSwitching Regulator or Controllers
-
SI8420BB-D-ISOther Analog ICs
-
FDMC6679AZPower Field-Effect Transistors
-
NCV33272ADR2GOperational Amplifiers
-
TS5A22364DGSRMultiplexers or Switches
-
ISL32472EIBZ-TLine Driver or Receivers