-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System Basis Chip with LIN and 150 mA LDO Regulator 3.3 V Regulator, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1446
|
Newark | Lin With 3.3V 150Ma Ldo/Reel |Onsemi NCV7425DW0R2G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8180 / $1.1000 | Buy Now |
DISTI #
NCV7425DW0R2G
|
Avnet Americas | LIN Transceiver 1TX 1RX 16-Pin SOIC W EP T/R - Tape and Reel (Alt: NCV7425DW0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70467251
|
RS | NCV7425DW0R2G, LIN Transceiver 1-channel, 16-Pin SOIC | ON Semiconductor NCV7425DW0R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Rochester Electronics | NCV7425 - LIN WITH 3.3V 150MA LDO RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.8519 / $1.0000 | Buy Now |
DISTI #
NCV7425DW0R2G
|
Avnet Silica | LIN Transceiver 1TX 1RX 16-Pin SOIC W EP T/R (Alt: NCV7425DW0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7425DW0R2G
|
EBV Elektronik | LIN Transceiver 1TX 1RX 16-Pin SOIC W EP T/R (Alt: NCV7425DW0R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7425DW0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7425DW0R2G
onsemi
System Basis Chip with LIN and 150 mA LDO Regulator 3.3 V Regulator, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for NCV7425DW0R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7425DW0R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7425DW0G | System Basis Chip with LIN and 150 mA LDO Regulator 3.3 V Regulator, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 46-TUBE | onsemi | NCV7425DW0R2G vs NCV7425DW0G |