Part Details for NCV74300V1GEVK by onsemi
Overview of NCV74300V1GEVK by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV74300V1GEVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5643
|
Newark | Evaluation Board, Ncv7430 Lin Rgb Led Driver, Device Topology:-, No. Of Outputs:3Outputs, Output Current:30Ma, Output Voltage:-, Input Voltage Min:5.5V, Input Voltage Max:18V, Core Chip:Ncv7430, Dimming Control Type:- Rohs Compliant: Yes |Onsemi NCV74300V1GEVK Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8200 | Buy Now |
DISTI #
NCV74300V1GEVK-ND
|
DigiKey | EVAL KIT NCV74300V1G Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$87.5000 | Buy Now |
DISTI #
NCV74300V1GEVK
|
Avnet Americas | LIN RGB EVALUATION BOARD - Bulk (Alt: NCV74300V1GEVK) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 | Buy Now |
DISTI #
863-NCV74300V1GEVK
|
Mouser Electronics | LED Lighting Development Tools LIN RGB EVB RoHS: Compliant | 0 |
|
$89.2500 | Order Now |
|
Future Electronics | LIN Bus Programmable RGB Driver Evaluation Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$85.7900 / $90.0800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$130.4008 / $137.2640 | Buy Now | |
DISTI #
NCV74300V1GEVK
|
Avnet Americas | LIN RGB EVALUATION BOARD - Bulk (Alt: NCV74300V1GEVK) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5000 | Buy Now |
Part Details for NCV74300V1GEVK
NCV74300V1GEVK CAD Models
NCV74300V1GEVK Part Data Attributes:
|
NCV74300V1GEVK
onsemi
Buy Now
|
Compare Parts:
NCV74300V1GEVK
onsemi
|
Samacsys Manufacturer | onsemi |