Part Details for NCV7513FTG by onsemi
Overview of NCV7513FTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV7513FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV7513FTG
|
Avnet Americas | MOSFET DRVR 6-OUT Lo Side Non-Inv 32-Pin LQFP Tray - Trays (Alt: NCV7513FTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 37 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NCV7513 - Buffer/Inverter Based Peripheral Driver, PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for NCV7513FTG
NCV7513FTG CAD Models
NCV7513FTG Part Data Attributes
|
NCV7513FTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7513FTG
onsemi
Hex Low-side MOSFET Predriver, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 873A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Turn-off Time | 1 µs | |
Turn-on Time | 1 µs | |
Width | 7 mm |