-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Channels 60 mA LED Linear Current Driver I<sup>2</sup>C Controllable for Automotive Applications 12 Channels 60 mA LED Linear Current Driver I<sup>2</sup>C Controllable for Automotive Applications, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7035
|
Newark | Ncv7685_V1 12 Ch I2C Led Drvr + Pwm/ Reel |Onsemi NCV7685DQR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
488-NCV7685DQR2GCT-ND
|
DigiKey | IC LED DRVR LIN PWM 55MA 24SSOP Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1226 / $2.6500 | Buy Now |
DISTI #
NCV7685DQR2G
|
Avnet Americas | Linear Current Driver 12-Channel 5V to 28V 60mA 24-Pin SSOP Surface Mount T/R - Tape and Reel (Alt: NCV7685DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.1915 / $1.3338 | Buy Now |
DISTI #
863-NCV7685DQR2G
|
Mouser Electronics | LED Lighting Drivers 12 ch 60mA LED Liner Curr Driver RoHS: Compliant | 1805 |
|
$1.1200 / $2.6400 | Buy Now |
|
Future Electronics | 28 V 12 Ch. 60 mA LED Linear Current Driver I2C Controllable - SSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
NCV7685DQR2G
|
Avnet Americas | Linear Current Driver 12-Channel 5V to 28V 60mA 24-Pin SSOP Surface Mount T/R - Tape and Reel (Alt: NCV7685DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.1915 / $1.3338 | Buy Now |
DISTI #
NCV7685DQR2G
|
Avnet Asia | Linear Current Driver 12-Channel 5V to 28V 60mA 24-Pin SSOP Surface Mount T/R (Alt: NCV7685DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 0 |
|
$1.0461 / $1.1700 | Buy Now |
DISTI #
NCV7685DQR2G
|
Avnet Silica | Linear Current Driver 12-Channel 5V to 28V 60mA 24-Pin SSOP Surface Mount T/R (Alt: NCV7685DQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 38109 |
|
RFQ | ||
|
Chip1Cloud | IC 12CH 60MA LED DRIVER | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7685DQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7685DQR2G
onsemi
12 Channels 60 mA LED Linear Current Driver I<sup>2</sup>C Controllable for Automotive Applications 12 Channels 60 mA LED Linear Current Driver I<sup>2</sup>C Controllable for Automotive Applications, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-24 | |
Manufacturer Package Code | 940AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | onsemi | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 0.001344 MHz |