Part Details for NCV7702BDWG by onsemi
Overview of NCV7702BDWG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV7702BDWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV7702BDWG
|
EBV Elektronik | H-Bridge Motor Driver 24-Pin SOIC Rail (Alt: NCV7702BDWG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV7702BDWG
NCV7702BDWG CAD Models
NCV7702BDWG Part Data Attributes:
|
NCV7702BDWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7702BDWG
onsemi
STEPPER MOTOR CONTROLLER, PDSO24, LEAD FREE, SOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for NCV7702BDWG
This table gives cross-reference parts and alternative options found for NCV7702BDWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7702BDWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV7702DWR2 | IC STEPPER MOTOR CONTROLLER, PDSO24, SO-24, Motion Control Electronics | onsemi | NCV7702BDWG vs NCV7702DWR2 |
NCV7702DWR2G | STEPPER MOTOR CONTROLLER, PDSO24, SO-24 | onsemi | NCV7702BDWG vs NCV7702DWR2G |