Part Details for NCV7707DQR2G by onsemi
Overview of NCV7707DQR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV7707DQR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9817
|
Newark | Motor Driver, Door Lock, Ssop-36 |Onsemi NCV7707DQR2G RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $15.9900 | Buy Now |
DISTI #
97W6237
|
Newark | Door Module Driver/Reel |Onsemi NCV7707DQR2G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCV7707DQR2G
|
Avnet Americas | Motor Driver 5.5V to 28V 36-Pin SSOP-EP T/R - Tape and Reel (Alt: NCV7707DQR2G) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 832 Partner Stock |
|
$11.3088 / $13.4976 | Buy Now |
|
Ameya Holding Limited | Door Module Driver | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 75000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 832 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER HALF BRIDGE HEX / Door-Module Driver-IC | 1010 |
|
$77.6120 / $92.5380 | Buy Now |
Part Details for NCV7707DQR2G
NCV7707DQR2G CAD Models
NCV7707DQR2G Part Data Attributes
|
NCV7707DQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7707DQR2G
onsemi
Door Module Driver, SSOP-36L EXPOSED PAD, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 940AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |