Part Details for NCV7710DQR2G by onsemi
Overview of NCV7710DQR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV7710DQR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6238
|
Newark | Door Lock Driver_Ic Light/Reel |Onsemi NCV7710DQR2G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 325000 |
|
RFQ |
Part Details for NCV7710DQR2G
NCV7710DQR2G CAD Models
NCV7710DQR2G Part Data Attributes
|
NCV7710DQR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7710DQR2G
onsemi
Door Module Driver (Lock Driver), SSOP-36L EXPOSED PAD, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 36 | |
Manufacturer Package Code | 940AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |