There are no models available for this part yet.
Overview of NCV7718CDQR2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NCV7718CDQR2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH9039
|
Newark | Hex Half-Bridge Driver Rohs Compliant: Yes |Onsemi NCV7718CDQR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4300 | Buy Now | |
DISTI #
38AH7036
|
Newark | Automotive Driver/ Reel |Onsemi NCV7718CDQR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 | Buy Now | |
DISTI #
488-NCV7718CDQR2GTR-ND
|
DigiKey | IC MOTOR DRIVER 24SSOP Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6281 / $1.6806 | Buy Now | |
DISTI #
NCV7718CDQR2G
|
Avnet Americas | H-Bridge Motor Driver 3.15V to 5.25V 24-Pin SSOP T/R - Tape and Reel (Alt: NCV7718CDQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
NCV7718CDQR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6300 | Buy Now | |
DISTI #
NCV7718CDQR2G
|
EBV Elektronik | H-Bridge Motor Driver 3.15V to 5.25V 24-Pin SSOP T/R (Alt: NCV7718CDQR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 12500 |
|
RFQ |
CAD Models for NCV7718CDQR2G by onsemi
Part Data Attributes for NCV7718CDQR2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SSOP-24
|
Manufacturer Package Code
|
940AK
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-10-01
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
ALSO REQUIRE 3.15V TO 5.25V
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
6
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.55 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Min (Vsup)
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
13.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL GOLD PALLADIUM
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|