-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Channel Half-Bridge Driver, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5860
|
Newark | Motor Driver, -40 To 150 Deg C Rohs Compliant: Yes |Onsemi NCV7724DQBR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3700 / $4.7200 | Buy Now |
DISTI #
488-NCV7724DQBR2GCT-ND
|
DigiKey | IC HALF BRIDGE DRVR 1.1A 24SSOP Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12298 In Stock |
|
$2.1978 / $4.5500 | Buy Now |
DISTI #
NCV7724DQBR2G
|
Avnet Americas | Half-Bridge Motor Driver 45V 2A 2-OUT Hi/Lo Side Non-Inv 24-Pin SSOP NB EP T/R - Tape and Reel (Alt: NCV7724DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$2.1080 / $2.5160 | Buy Now |
DISTI #
863-NCV7724DQBR2G
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 8 Channel Half-Bridge Driver RoHS: Compliant | 12309 |
|
$2.1900 / $4.5400 | Buy Now |
|
Future Electronics | NCV7724B Series 32 V 0.5 A SMT 8 Channel Half-Bridge Driver - SSOP-24EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Half-Bridge Motor Driver 45V 2A 2-OUT Hi/Lo Side Non-Inv 24-Pin SSOP NB EP T/R | 0 |
|
$2.1100 / $5.7800 | Buy Now |
DISTI #
NCV7724DQBR2G
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1300 | Buy Now |
DISTI #
NCV7724DQBR2G
|
Avnet Asia | Half-Bridge Motor Driver 45V 2A 2-OUT Hi/Lo Side Non-Inv 24-Pin SSOP NB EP T/R (Alt: NCV7724DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | 0 |
|
$2.0000 / $2.4286 | Buy Now |
DISTI #
NCV7724DQBR2G
|
Avnet Silica | Half-Bridge Motor Driver 45V 2A 2-OUT Hi/Lo Side Non-Inv 24-Pin SSOP NB EP T/R (Alt: NCV7724DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV7724DQBR2G
|
EBV Elektronik | Half-Bridge Motor Driver 45V 2A 2-OUT Hi/Lo Side Non-Inv 24-Pin SSOP NB EP T/R (Alt: NCV7724DQBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7724DQBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7724DQBR2G
onsemi
8 Channel Half-Bridge Driver, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 940AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Date Of Intro | 2020-03-02 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) |