Part Details for NCV78763DQ6R2G by onsemi
Overview of NCV78763DQ6R2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV78763DQ6R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0763
|
Newark | Pwr Led Bst/2Bck 1.6A/60V/Reel |Onsemi NCV78763DQ6R2G RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
NCV78763DQ6R2G
|
Avnet Americas | Dual LED Driver and Power Ballast for Automotive Front Lighting 4V to 40V Input 1.6A 36-Pin SSOP EP T/R - Tape and Reel (Alt: NCV78763DQ6R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NCV78763DQ6R2G
|
Avnet Silica | (Alt: NCV78763DQ6R2G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCV78763DQ6R2G
NCV78763DQ6R2G CAD Models
NCV78763DQ6R2G Part Data Attributes
|
NCV78763DQ6R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78763DQ6R2G
onsemi
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | HSSOP, SSOP36,.4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.4 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
fmax-Min | 8.9 MHz |