Part Details for NCV81071CZR2G by onsemi
Overview of NCV81071CZR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV81071CZR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV81071CZR2G
|
EBV Elektronik | Dual MOSFET Driver with Enable Low-Side 5A Inverting/Non-Inverting Automotive 8-Pin MSOP-EP T/R (Alt: NCV81071CZR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
Part Details for NCV81071CZR2G
NCV81071CZR2G CAD Models
NCV81071CZR2G Part Data Attributes
|
NCV81071CZR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV81071CZR2G
onsemi
Low Side MOSFET Driver, Dual 5A High Speed with Enable, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 846AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.029 µs | |
Turn-on Time | 0.029 µs | |
Width | 3 mm |
Alternate Parts for NCV81071CZR2G
This table gives cross-reference parts and alternative options found for NCV81071CZR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV81071CZR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27525DGNT | 5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | NCV81071CZR2G vs UCC27525DGNT |
UCC27525DSDT | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-SON -40 to 140 | Texas Instruments | NCV81071CZR2G vs UCC27525DSDT |
UCC27525DGNR | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-HVSSOP -40 to 140 | Texas Instruments | NCV81071CZR2G vs UCC27525DGNR |
UCC27525DSDR | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-SON -40 to 140 | Texas Instruments | NCV81071CZR2G vs UCC27525DSDR |
UCC27525DGN | 5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-HVSSOP -40 to 140 | Texas Instruments | NCV81071CZR2G vs UCC27525DGN |