-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected N-Channel Power MOSFET, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8402ASTT1G by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5230
|
Newark | 42V 2.0A Rohs Compliant: Yes |Onsemi NCV8402ASTT1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 34000 |
|
$0.3440 / $0.3800 | Buy Now |
DISTI #
08AK6570
|
Newark | Self-Protected N-Channel Power Mosfet/ Reel Rohs Compliant: Yes |Onsemi NCV8402ASTT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3120 | Buy Now |
DISTI #
81Y6973
|
Newark | Mosfet, Aec-Q101, N-Ch, 42V, 2A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:42V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi NCV8402ASTT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 921 |
|
$0.5000 / $0.9150 | Buy Now |
DISTI #
85AC2083
|
Newark | Mosfet, Aec-Q101, N-Ch, 42V, 2A, Sot-223, Transistor Polarity:N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:42V, On Resistance Rds(On):0.165Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |Onsemi NCV8402ASTT1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3440 / $0.3800 | Buy Now |
DISTI #
NCV8402ASTT1G
|
Avnet Americas | Power MOSFET, N Channel, 42 V, 1.94 A, 200 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: NCV8402ASTT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 34000 |
|
$0.2964 / $0.3396 | Buy Now |
DISTI #
81Y6973
|
Avnet Americas | Power MOSFET, N Channel, 42 V, 1.94 A, 200 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 81Y6973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 921 Partner Stock |
|
$0.5290 / $0.9150 | Buy Now |
DISTI #
NCV8402ASTT1G
|
Avnet Americas | Power MOSFET, N Channel, 42 V, 1.94 A, 200 Milliohms, SOT-223 (TO-261), 4 Pins, Surface Mount - Tape and Reel (Alt: NCV8402ASTT1G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3364 / $0.3603 | Buy Now |
|
NexGen Digital | 1001 |
|
RFQ | ||
DISTI #
SMC-NCV8402ASTT1G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 15+ Container: Bulk | 14000 |
|
RFQ | |
DISTI #
SMC-NCV8402ASTT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2136 Container: Bulk | 3277 |
|
$0.6201 / $0.6718 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8402ASTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8402ASTT1G
onsemi
Self-Protected N-Channel Power MOSFET, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi |