-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected Low Side Driver, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8406ADTRKG by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6421
|
Newark | Self-Protected Low Side Driver/ Reel Rohs Compliant: Yes |Onsemi NCV8406ADTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 / $0.8040 | Buy Now |
DISTI #
NCV8406ADTRKG
|
Avnet Americas | Self-Protected Low Side Driver 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV8406ADTRKG) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3234 Partner Stock |
|
$0.9525 / $1.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 15 |
|
$1.4250 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 3234 |
|
RFQ | |
|
Win Source Electronics | IC DRIVER LOW SIDE DPAK | 7991 |
|
$0.6214 / $0.9320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8406ADTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8406ADTRKG
onsemi
Self-Protected Low Side Driver, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 1.6 µs | |
Turn-on Time | 0.127 µs | |
Width | 6.095 mm |