-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Protected MOSFET High-Side Driver, 12 A, 160 mΩ, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7669
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Onsemi NCV84160DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1642 |
|
$1.1200 / $2.4400 | Buy Now |
DISTI #
65AC5020
|
Newark | 160Mohm Smartfet/Reel Rohs Compliant: Yes |Onsemi NCV84160DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
488-NCV84160DR2GCT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12305 In Stock |
|
$1.0007 / $2.3600 | Buy Now |
DISTI #
NCV84160DR2G
|
Avnet Americas | MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 8-Pin SOIC - Tape and Reel (Alt: NCV84160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.0621 / $1.1889 | Buy Now |
DISTI #
863-NCV84160DR2G
|
Mouser Electronics | Power Switch ICs - Power Distribution 160MOHM SMARTFET RoHS: Compliant | 7318 |
|
$0.9900 / $2.3500 | Buy Now |
DISTI #
NCV84160DR2G
|
Avnet Americas | MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 8-Pin SOIC - Tape and Reel (Alt: NCV84160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$1.0621 / $1.1889 | Buy Now |
DISTI #
NCV84160DR2G
|
Avnet Asia | MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 8-Pin SOIC (Alt: NCV84160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.9325 / $1.0429 | Buy Now |
DISTI #
NCV84160DR2G
|
Avnet Silica | MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 8-Pin SOIC (Alt: NCV84160DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PWR DRIVER N-CHAN 1:1 8SOIC | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR DRIVER N-CHAN 1:1 8SOIC | 947 |
|
$1.0543 / $1.8922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV84160DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV84160DR2G
onsemi
Protected MOSFET High-Side Driver, 12 A, 160 mΩ, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |