-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clamped MOSFET, N-Channel, with ESD Protection, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6425
|
Newark | Clamped Mosfet, N-Channel, With Esd Protection/ Reel Rohs Compliant: Yes |Onsemi NCV8440ASTT3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4280 / $0.5560 | Buy Now |
DISTI #
488-NCV8440ASTT3GCT-ND
|
DigiKey | MOSFET N-CH 59V 2.6A SOT223 Min Qty: 1 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3673 In Stock |
|
$0.4218 / $1.1200 | Buy Now |
DISTI #
NCV8440ASTT3G
|
Avnet Americas | Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV8440ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4513 / $0.5052 | Buy Now |
DISTI #
863-NCV8440ASTT3G
|
Mouser Electronics | MOSFET 2.6A, 52V N-CH, CLAM RoHS: Compliant | 5081 |
|
$0.4210 / $1.1200 | Buy Now |
DISTI #
NCV8440ASTT3G
|
Avnet Americas | Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV8440ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$0.4513 / $0.5052 | Buy Now |
DISTI #
NCV8440ASTT3G
|
Avnet Asia | Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8440ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 47 Weeks, 0 Days | 0 |
|
$0.3962 / $0.4432 | Buy Now |
DISTI #
NCV8440ASTT3G
|
Avnet Silica | Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8440ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Protected Power MOSFET 2.6 A, 52 V, N?Channel, Logic Level, Clamped MOSFET w/ ESD Protection | 258700 |
|
RFQ | |
DISTI #
NCV8440ASTT3G
|
EBV Elektronik | Trans MOSFET N-CH 59V 2.6A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8440ASTT3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3616336
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 4000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8440ASTT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8440ASTT3G
onsemi
Clamped MOSFET, N-Channel, with ESD Protection, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 52 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.69 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |