-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8452STT1G by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4711
|
Newark | Peripheral Driver, 1A, Sot-223, Supply Voltage Min:5V, Supply Voltage Max:34V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:1A, Driver Case Style:Sot-223, Product Range:- Rohs Compliant: Yes |Onsemi NCV8452STT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 897 |
|
$0.8060 / $1.7600 | Buy Now |
DISTI #
60W1740
|
Newark | Self-Protected High Side Driver With Temperature Shutdown And Current Limit/ Reel Rohs Compliant: Yes |Onsemi NCV8452STT1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7230 / $0.9790 | Buy Now |
DISTI #
NCV8452STT1G
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1 A, 160 MilliOhms, 3 Pins, SOT-223 - Tape and Reel (Alt: NCV8452STT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 |
|
$0.7222 / $0.7734 | Buy Now |
DISTI #
NCV8452STT1G
|
Avnet Asia | Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1 A, 160 MilliOhms, 3 Pins, SOT-223 (Alt: NCV8452STT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.6792 / $0.7464 | Buy Now |
DISTI #
NCV8452STT1G
|
Avnet Silica | Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1 A, 160 MilliOhms, 3 Pins, SOT-223 (Alt: NCV8452STT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 18000 |
|
Buy Now | |
DISTI #
NCV8452STT1G
|
EBV Elektronik | Power Load Distribution Switch IC, High Side, 1 Channel, 34 V, 1 A, 160 MilliOhms, 3 Pins, SOT-223 (Alt: NCV8452STT1G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$1.1600 / $1.2500 | Buy Now |
|
Win Source Electronics | IC DRIVER HIGH SIDE SOT-223-4 | 60000 |
|
$0.7104 / $1.0655 | Buy Now |
|
Wuhan P&S | Self Protected High Side Driver with Temperature Shutdown and Current Limit Min Qty: 1 | 51000 |
|
$0.9600 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8452STT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8452STT1G
onsemi
Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 120 µs | |
Turn-on Time | 120 µs | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCV8452STT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8452STT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV8452STT3G | onsemi | Check for Price | Self-Protected High Side Driver with Temperature Shutdown and Current Limit, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified | NCV8452STT1G vs NCV8452STT3G |
TPS1HB35BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 35-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS1HB35BQPWPRQ1 |
PTPS1H000AQDGNRQ1 | Texas Instruments | Check for Price | Automotive, 40-V, 1-ohm Single-Channel Smart High-Side Switch 8-MSOP-PowerPAD -40 to 125 | NCV8452STT1G vs PTPS1H000AQDGNRQ1 |
TPS27SA08CQPWPRQ1 | Texas Instruments | Check for Price | 36-V, 8-mΩ, 10-A, 1-ch automotive smart high-side switch with current monitoring 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS27SA08CQPWPRQ1 |
PTPS1HB16BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs PTPS1HB16BQPWPRQ1 |
TPS1HB50BQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS1HB50BQPWPRQ1 |
TPS2HB50AQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 50-mΩ, 2-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS2HB50AQPWPRQ1 |
TPS1HB16AQPWPRQ1 | Texas Instruments | Check for Price | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS1HB16AQPWPRQ1 |
DRV120APWR | Texas Instruments | $1.1471 | 28V, 0.25A single channel relay low side driver with current regulation 14-TSSOP -40 to 105 | NCV8452STT1G vs DRV120APWR |
TPS1HB16FQPWPRQ1 | Texas Instruments | $0.9580 | 40-V, 16-mΩ, 1-ch automotive smart high-side switch with adjustable current limit 16-HTSSOP -40 to 125 | NCV8452STT1G vs TPS1HB16FQPWPRQ1 |