-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1399
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.15A, Sot-223, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:45V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropoutrohs Compliant: Yes |Onsemi NCV8664ST50T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3149 |
|
$0.5510 | Buy Now |
DISTI #
27M2642
|
Newark | Ldo Voltage Regulator, 5V, 150Ma, Sot-223-3, Full Reel, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:45V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCV8664ST50T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6270 / $0.6380 | Buy Now |
DISTI #
NCV8664ST50T3G
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCV8664ST50T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5662 / $0.6315 | Buy Now |
|
Bristol Electronics | 2806 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
NCV8664ST50T3G
|
Avnet Asia | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8664ST50T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5676 / $0.6893 | Buy Now |
DISTI #
NCV8664ST50T3G
|
Avnet Silica | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8664ST50T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 67dB@100Hz 150mA Fixed 5V Positive electrode 45V SOT-223-3 Voltage Regulators - Linear, Low Drop Out LDO Regulators ROHS | 3464 |
|
$0.6346 / $1.1561 | Buy Now |
DISTI #
NCV8664ST50T3G
|
EBV Elektronik | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCV8664ST50T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 67dB(100Hz) 150mA Fixed 5V Positive electrode 45V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3464 |
|
$0.6610 / $1.2043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV8664ST50T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8664ST50T3G
onsemi
LDO Regulator, 150 mA, 45 V, 21 µA IQ 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.315 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCV8664ST50T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV8664ST50T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1085IM-3.6#PBF | Analog Devices Inc | Check for Price | LT1085IM-3.6#PBF | NCV8664ST50T3G vs LT1085IM-3.6#PBF |
LT1085IT-12#PBF | Analog Devices Inc | $11.5661 | LT1085IT-12#PBF | NCV8664ST50T3G vs LT1085IT-12#PBF |
MIC29310-3.3WU | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO3 | NCV8664ST50T3G vs MIC29310-3.3WU |
TPS7230QD | Texas Instruments | Check for Price | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -55 to 150 | NCV8664ST50T3G vs TPS7230QD |
MIC29150-5.0WU | Microchip Technology Inc | $3.2724 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | NCV8664ST50T3G vs MIC29150-5.0WU |
ADP3303ARZ-3.3REEL | Analog Devices Inc | Check for Price | High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator | NCV8664ST50T3G vs ADP3303ARZ-3.3REEL |
SPX1117M3-L-2.5/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | NCV8664ST50T3G vs SPX1117M3-L-2.5/TR |
MIC5206-5.0YM5-TR | Microchip Technology Inc | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 | NCV8664ST50T3G vs MIC5206-5.0YM5-TR |
LT1585ACT-1.5#PBF | Analog Devices Inc | Check for Price | Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators | NCV8664ST50T3G vs LT1585ACT-1.5#PBF |
LD1117BS25TR | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | NCV8664ST50T3G vs LD1117BS25TR |