There are no models available for this part yet.
Overview of NCV8752AMX18TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for NCV8752AMX18TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X3612
|
Newark | 200Ma Ultra-Low Quiescent Current, Ultra-Low Noise, Low Dropout Regulator With Power-Good Flag/ Reel Rohs Compliant: Yes |Onsemi NCV8752AMX18TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3110 | Buy Now | |
DISTI #
488-NCV8752AMX18TCGCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6XDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4920 In Stock |
|
$0.2310 / $0.7000 | Buy Now | |
DISTI #
NCV8752AMX18TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8752AMX18TCG) RoHS: Compliant Min Qty: 1353 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 54000 Partner Stock |
|
$0.2291 / $0.2735 | Buy Now | |
DISTI #
NCV8752AMX18TCG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 6-Pin XDFN T/R - Tape and Reel (Alt: NCV8752AMX18TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.2291 / $0.2735 | Buy Now | |
DISTI #
863-NCV8752AMX18TCG
|
Mouser Electronics | LDO Voltage Regulators 200mA Ultra-Low Noise LDO Reg RoHS: Compliant | 2485 |
|
$0.2290 / $0.6900 | Buy Now | |
Onlinecomponents.com | LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, XDFN6 | 0 |
|
$0.2269 / $0.2395 | Buy Now | ||
Rochester Electronics | NCV8752 - Fixed Positive LDO Regulator, 1.8V, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 54000 |
|
$0.2291 / $0.2695 | Buy Now |
CAD Models for NCV8752AMX18TCG by onsemi
Part Data Attributes for NCV8752AMX18TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
XDFN6 1.5X1.5, 0.5P
|
Package Description
|
XDFN-6
|
Pin Count
|
6
|
Manufacturer Package Code
|
711AE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
S-PDSO-N6
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.06,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.45 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL GOLD PALLADIUM
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.5 mm
|