-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Quiescent Current 410 kHz Automotive Synchronous Buck Controller 3.3 V/5 V Option, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0610
|
Newark | Automotive Switcher/ Reel |Onsemi NCV881930MW00AR2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
488-NCV881930MW00AR2GCT-ND
|
DigiKey | IC CTLR SYNC BUCK 24QFNW Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3893 In Stock |
|
$1.3947 / $2.8900 | Buy Now |
DISTI #
NCV881930MW00AR2G
|
Avnet Americas | Low Quiescent Current Synchronous Buck Controller 3.3V/5V 410kHz Automotive 24-Pin QFN T/R - Tape and Reel (Alt: NCV881930MW00AR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$1.3377 / $1.5966 | Buy Now |
DISTI #
863-NCV881930MW00AR2
|
Mouser Electronics | Switching Controllers Low Quiescent Current 410 kHz Automotive Synchronous Buck Controller 3.3 V/5 V Option RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Onlinecomponents.com | Low Quiescent Current Synchronous Buck Controller 3.3V/5V 410kHz Automotive 24-Pin QFN T/R | 0 |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
NCV881930MW00AR2G
|
Avnet Silica | (Alt: NCV881930MW00AR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV881930MW00AR2G
|
EBV Elektronik | (Alt: NCV881930MW00AR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV881930MW00AR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV881930MW00AR2G
onsemi
Low Quiescent Current 410 kHz Automotive Synchronous Buck Controller 3.3 V/5 V Option, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-24 | |
Manufacturer Package Code | 484AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2020-02-05 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAS 5V OUTPUT V: SWITCHING FREQ IS 451KHZ WITHOUT RESISTOR CONNECTED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 37 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 574 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |