Part Details for NCV8851-1DBR2G by onsemi
Overview of NCV8851-1DBR2G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV8851-1DBR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2252
|
Newark | Automotive Average Current Mode Controller/Reel |Onsemi NCV8851-1DBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 4999 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 575KHZ SWITCHING FREQ-MAX, PDSO20 | 3999 |
|
$1.5000 / $4.0000 | Buy Now |
|
Chip1Cloud | IC REG DL BUCK/LNR SYNC 20TSSOP | 9350 |
|
RFQ | |
DISTI #
2382376
|
Farnell | SYNCHRONOUS BUCK CTRL, ADJ, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3150 / $1.5530 | Buy Now |
DISTI #
2382376RL
|
Farnell | SYNCHRONOUS BUCK CTRL, ADJ, TSSOP-20 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$1.3150 / $1.4152 | Buy Now |
Part Details for NCV8851-1DBR2G
NCV8851-1DBR2G CAD Models
NCV8851-1DBR2G Part Data Attributes:
|
NCV8851-1DBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8851-1DBR2G
onsemi
Automotive Average Current Mode Controller, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |