-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Non-Synchronous Boost Controller, Automotive Grade, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0221
|
Newark | Non-Synchronous Boost Controller, Automotive Grade/ Reel |Onsemi NCV887001D1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
92T2149
|
Newark | Non-Synchronous Boost Controller, Automotive Grade/Reel |Onsemi NCV887001D1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
27W1962
|
Newark | Pwm, Boost, 40Vin, 50Khz, Adj, 8Soic, Input Voltage:-, Output Voltage:10.5V, Output Current:800Ma, Supply Voltage Min:3V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:100Khz, Operating Rohs Compliant: Yes |Onsemi NCV887001D1R2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $2.3900 | Buy Now |
DISTI #
NCV887001D1R2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2337 In Stock |
|
$0.8687 / $2.0500 | Buy Now |
DISTI #
NCV887001D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost Controller 3.2V to 40V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV887001D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 10075 Factory Stock |
|
$0.9221 / $1.0321 | Buy Now |
DISTI #
NCV887001D1R2G
|
Avnet Americas | DC DC Cntrlr Single-OUT Boost Controller 3.2V to 40V Input 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV887001D1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days Container: Reel | 10075 Factory Stock |
|
$0.9221 / $1.0321 | Buy Now |
DISTI #
70600193
|
RS | Non-Synch Boost Controller, Auto SOIC8 | ON Semiconductor NCV887001D1R2G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
|
Future Electronics | NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Future Electronics | NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8850 / $1.1100 | Buy Now |
|
Future Electronics | NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV887001D1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV887001D1R2G
onsemi
Non-Synchronous Boost Controller, Automotive Grade, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.2 V | |
Input Voltage-Nom | 13.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 110 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |