There are no models available for this part yet.
Overview of NCV91300MNWBTXG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCV91300MNWBTXG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AJ0161
|
Newark | Pmw Buck Converter/ Reel |Onsemi NCV91300MNWBTXG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now | |
DISTI #
488-NCV91300MNWBTXGCT-ND
|
DigiKey | IC REG BUCK PROG 0.6V 3A 16QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4111 / $3.0200 | Buy Now | |
DISTI #
NCV91300MNWBTXG
|
Avnet Americas | Conv DC to DC Single Step Down 1.9V to 5.5V 16-Pin QFNW T/R - Tape and Reel (Alt: NCV91300MNWBTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.3971 / $1.6675 | Buy Now | |
DISTI #
863-NCV91300MNWBTXG
|
Mouser Electronics | Switching Voltage Regulators Configurable 3.0 A PWM step down converter NCV91300 1.1 V default Option RoHS: Compliant | 0 |
|
$1.4500 / $3.0200 | Order Now | |
Onlinecomponents.com | Configurable 3.0 A PWM step down converter NCV91300 1.1 V default Option | 0 |
|
$1.4000 / $3.8300 | Buy Now | ||
DISTI #
NCV91300MNWBTXG
|
Avnet Silica | Conv DC to DC Single Step Down 1.9V to 5.5V 16-Pin QFNW T/R (Alt: NCV91300MNWBTXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NCV91300MNWBTXG by onsemi
Part Data Attributes for NCV91300MNWBTXG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
484AL
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|