-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCX2222 - Low voltage comparator; open-drain output SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W6862
|
Newark | Ncx2222Gt/ Reel Rohs Compliant: Yes |Nxp NCX2222GTX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4240 | Buy Now |
DISTI #
568-12369-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
NCX2222GTX
|
Avnet Americas | Comparator Dual R-R I/P 5.5V 8-Pin XSON T/R - Tape and Reel (Alt: NCX2222GTX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3212 / $0.3547 | Buy Now |
DISTI #
771-NCX2222GTX
|
Mouser Electronics | Analog Comparators Comparator Low Voltage RoHS: Compliant | 10879 |
|
$0.3230 / $0.8500 | Buy Now |
|
Future Electronics | Low Voltage Comparator, Open-Drain Output RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
DISTI #
NCX2222GTX
|
Avnet Silica | Comparator Dual R-R I/P 5.5V 8-Pin XSON T/R (Alt: NCX2222GTX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCX2222GTX
|
EBV Elektronik | Comparator Dual R-R I/P 5.5V 8-Pin XSON T/R (Alt: NCX2222GTX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCX2222GTX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NCX2222GTX
NXP Semiconductors
NCX2222 - Low voltage comparator; open-drain output SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Supply Current-Max | 0.014 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |