Switches
ND3FC16P-R
NKK Switches
Description: Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.1A, 5VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight,

Overview of ND3FC16P-R by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for ND3FC16P-R by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 10X8763
Newark 8Mm Process Sealed Smt Dip Rotary |Nkk Switches ND3FC16P-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $5.3500
  • 1,000 $5.0400
$5.0400 / $5.3500 Buy Now
DISTI # 360-3247-1-ND
DigiKey SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 332
In Stock
  • 1 $6.6200
  • 10 $5.3640
  • 25 $4.9264
  • 100 $4.3224
  • 250 $3.9580
  • 500 $3.6991
  • 1,000 $3.4538
  • 1,500 $3.3164
  • 2,500 $3.1750
$3.1750 / $6.6200 Buy Now
DISTI # 70367220
RS Switch, SMT DIP Rotary, Screwdriver, Hexadecimal,100mA,5VDC, Upright Gull Wing, Reel | NKK Switches ND3FC16P-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $3.9600
  • 5,000 $3.8900
  • 12,500 $3.8100
$3.8100 / $3.9600 RFQ
DISTI # ND3FC16P-R
TME Encoding switch, HEX/BCD, Pos: 16, vertical, Rcont max: 30mΩ, ND3 Min Qty: 1 0
  • 1 $4.8000
  • 10 $4.4100
  • 100 $3.4600
$3.4600 / $4.8000 RFQ

CAD Models for ND3FC16P-R by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ND3FC16P-R by NKK Switches

ND3FC16P-R
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
NKK Switches
Actuator Color
RED
Actuator Material
GLASS FILLED POLYAMIDE
Actuator Type
SCREW DRIVER
Body Breadth
7.92 mm
Body Height
5.6 mm
Body Length or Diameter
8.12 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@5VDC
Contact Resistance
0.08 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max
5 V
Dielectric Withstand Volts
250VAC V
Electrical Life
20000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
16
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
HEXADECIMAL COMPLEMENT
Switch Type
ROTARY CODED SWITCH
Terminal Finish
GOLD
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. ND3FC16P-R
    NKK Switches
    Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.1A, 5VDC, Solder Terminal, Screw Driver Actuator, Surface Mount-straight,
    VS

Related Parts for ND3FC16P-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ND3FC16P-R by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ND3FC16P-R by NKK Switches

Select Manufacturer
Which Manufacturer of ND3FC16P-R would you like to use for your alert(s)?
  • Please alert me when ND3FC16P-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ND3FC16P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ND3FC16P-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ND3FC16P-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ND3FC16P-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ND3FC16P-R by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: