Part Details for ND3FR16B by NKK Switches
Overview of ND3FR16B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ND3FR16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8770
|
Newark | 8Mm Process Sealed Smt Dip Rotary |Nkk Switches ND3FR16B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $9.3000 | Buy Now |
DISTI #
ND3FR16B-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$6.4600 | Buy Now |
DISTI #
V79:2366_24080387
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 1250Cycles 2.54mm SMD Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1605 | Americas - 47 |
|
$3.3610 / $3.8590 | Buy Now |
DISTI #
70192473
|
RS | Switch, SMT DIP Rotary,8MM, Screwdriver, Hexadecimal,100mA,5VDC, Upright Gull Wing | NKK Switches ND3FR16B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0600 / $6.4600 | RFQ |
|
Quest Components | ROTARY DIP SWITCH, 8 MM, HEX, SMD | 6 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
ND3FR16B
|
TME | Encoding switch, HEX/BCD, Pos: 16, horizontal, Rcont max: 30mΩ Min Qty: 1 | 50 |
|
$4.6500 / $5.4000 | Buy Now |
|
Powell Electronics | 8MM PROCESS SEALED SMT DIP ROTARY Min Qty: 1 | 86 |
|
$3.7600 / $5.5700 | Buy Now |
Part Details for ND3FR16B
ND3FR16B CAD Models
ND3FR16B Part Data Attributes
|
ND3FR16B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
ND3FR16B
NKK Switches
8mm Process Sealed SMT DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.220" (5.59mm); Mounting Type: Surface Mount; Termination Style: Gull Wing; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Epoxy Sealed Terminals; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Additional Feature | REAL CODED, BRACKET | |
Body Breadth | 7.9248 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |