-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8774
|
Newark | 8Mm Process Sealed Smt Dip Rotary |Nkk Switches ND3FR16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $8.4900 | Buy Now |
DISTI #
ND3FR16P-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
46 In Stock |
|
$3.1750 / $5.9000 | Buy Now |
DISTI #
70367227
|
RS | Switch, SMT DIP Rotary,8MM, Screwdriver, Hexadecimal,100mA,5VDC, Upright Gull Wing | NKK Switches ND3FR16P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 / $6.0200 | RFQ |
DISTI #
ND3FR16P
|
TME | Encoding switch, HEX/BCD, Pos: 16, vertical, Rcont max: 30mΩ, ND3 Min Qty: 1 | 51 |
|
$4.8600 / $5.6400 | Buy Now |
|
Powell Electronics | 8MM PROCESS SEALED SMT DIP ROTARY Min Qty: 1 | 263 |
|
$3.4400 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ND3FR16P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
ND3FR16P
NKK Switches
Rotary Coded Switch, 16 Positions, Hexadecimal, On-on, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | WHITE | |
Actuator Length | ||
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Additional Feature | REAL CODED | |
Body Breadth | 7.9248 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |