Part Details for NDA08TV by APEM Inc
Overview of NDA08TV by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDA08TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-NDA08TV
|
Mouser Electronics | DIP Switches / SIP Switches DIP SWITCH DA RIGHT ANGLE | 0 |
|
$1.3700 / $1.5700 | Order Now |
DISTI #
75000321
|
RS | DIP SWITCH DA RIGHT ANGLE | APEM Components NDA08TV Min Qty: 1008 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Onlinecomponents.com | Dip Switch - SPST - 8 Position - 25mA 24VDC - Slide (Standard) Actuator - Raised Actuator Level - Tape Seal - PC Pin - Through Hole - RA - RoHS. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 8 Position - 25mA 24VDC - Slide (Standard) Actuator - Raised Actuator Level - Tape Seal - PC Pin - Through Hole - RA - RoHS. RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
Part Details for NDA08TV
NDA08TV CAD Models
NDA08TV Part Data Attributes
|
NDA08TV
APEM Inc
Buy Now
|
Compare Parts:
NDA08TV
APEM Inc
|
Samacsys Manufacturer | Apem |