Part Details for NDB 2018 by Nichifu America Inc
Overview of NDB 2018 by Nichifu America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDB 2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDB2018
|
TME | Wire-wire, NDC, IDC, 0.5÷0.75mm2, 20AWG÷18AWG, 300V, 8A, for cable Min Qty: 1 | 225 |
|
$0.4550 / $0.9980 | Buy Now |