Part Details for NDB2-63C63-3 by Automation Systems Interconnect Inc
Overview of NDB2-63C63-3 by Automation Systems Interconnect Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDB2-63C63-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-NDB2-63C63-3-ND
|
DigiKey | 63A, 240V AC, 60V DC, 3 Pole, Di Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
30 In Stock |
|
$38.9500 | Buy Now |