Part Details for NDBA170N06AT4H by onsemi
Overview of NDBA170N06AT4H by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDBA170N06AT4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NDBA170N06 - Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1600 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for NDBA170N06AT4H
NDBA170N06AT4H CAD Models
NDBA170N06AT4H Part Data Attributes
|
NDBA170N06AT4H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDBA170N06AT4H
onsemi
N-Channel Power MOSFET, 60V, 170A, 3.3mΩ, TO-263., 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |