Part Details for NDD02N40-1G by onsemi
Overview of NDD02N40-1G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NDD02N40-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2255
|
Newark | Mosfet, N Channel, 400V, 1.7A, To-251Aa-3, Transistor Polarity:N Channel, Drain Source Voltage Vds:400V, Continuous Drain Current Id:1.7A, On Resistance Rds(On):4.5Ohm, Transistor Mounting:Through Hole, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi NDD02N40-1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for NDD02N40-1G
NDD02N40-1G CAD Models
NDD02N40-1G Part Data Attributes
|
NDD02N40-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDD02N40-1G
onsemi
Power MOSFET 400V 1.7A 5.5 Ohm Single N-Channel DPAK, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 6.9 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |