-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8740
|
Newark | 8Mm Process Sealed Dip Rotary |Nkk Switches NDFC16H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $8.2800 | Buy Now |
DISTI #
NDFC16H-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
3774 In Stock |
|
$3.1000 / $5.7600 | Buy Now |
DISTI #
70367232
|
RS | Switch, DIP Rotary,8MM, Screwdriver, Red Actuator, Hexadecimal,100mA,5VDC, R/A PC Pin | NKK Switches NDFC16H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$4.3200 / $5.7600 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH- | 40 |
|
$4.6500 / $6.9750 | Buy Now |
DISTI #
NDFC16H
|
TME | Encoding switch, Pos: 16, THT, Rcont max: 80mΩ, Rinsul min: 1GΩ Min Qty: 1 | 0 |
|
$3.3000 / $4.6000 | RFQ |
|
Powell Electronics | 8MM PROCESS SEALED DIP ROTARY Min Qty: 1 | 40 |
|
$4.9600 / $8,375.0000 | Buy Now |
|
Perfect Parts Corporation | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDFC16H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NDFC16H
NKK Switches
8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal Complement; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary for Tool; actuator level: Flush, Recessed; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD |