-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power MOSFET, 1500V, 2.5A, 10.5Ω N-Channel Power MOSFET, 1500V, 2.5A, 10.5?, TO-220F-3FS, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8007
|
Newark | Mosfet, N Channel, 1.5Kv, 8Ohm, To-220F-3, Channel Type:N Channel, Drain Source Voltage Vds:1.5Kv, Continuous Drain Current Id:2.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:- Rohs Compliant: Yes |Onsemi NDFP03N150CG Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NDFP03N150CG
|
Avnet Americas | Trans MOSFET N-CH 1500V 2.5A 3-Pin TO-220F Tube - Rail/Tube (Alt: NDFP03N150CG) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2715 Partner Stock |
|
$1.1284 / $1.3468 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 680 |
|
$2.0666 / $3.7575 | Buy Now |
|
Rochester Electronics | NDFP03N150C - Power Field-Effect Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 90 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
NDFP03N150CG
|
Avnet Americas | Trans MOSFET N-CH 1500V 2.5A 3-Pin TO-220F Tube - Rail/Tube (Alt: NDFP03N150CG) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2715 Partner Stock |
|
$1.1284 / $1.3468 | Buy Now |
DISTI #
NDFP03N150CG
|
Avnet Americas | Trans MOSFET N-CH 1500V 2.5A 3-Pin TO-220F Tube - Rail/Tube (Alt: NDFP03N150CG) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2715 Partner Stock |
|
$1.1284 / $1.3468 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 174075 |
|
RFQ | |
DISTI #
2432918
|
element14 Asia-Pacific | MOSFET, N CH, 1.5KV, 2.5A, TO-220F-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8922 / $3.5058 | Buy Now |
DISTI #
2432918
|
Farnell | MOSFET, N CH, 1.5KV, 2.5A, TO-220F-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.7910 / $3.8952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDFP03N150CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDFP03N150CG
onsemi
N-Channel Power MOSFET, 1500V, 2.5A, 10.5Ω N-Channel Power MOSFET, 1500V, 2.5A, 10.5?, TO-220F-3FS, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 221AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |