NDI-08H-V
Diptronics Manufacturing Inc
Description: Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of NDI-08H-V by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NDI-08H-V by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-NDI08HV
Mouser Electronics DIP Switches / SIP Switches Dip switch Through Hole Type RoHS: Compliant 0
  • 1 $2.7100
  • 44 $2.2600
  • 110 $2.0500
  • 506 $1.8700
  • 1,012 $1.7200
  • 2,002 $1.5200
  • 5,016 $1.3700
$1.3700 / $2.7100 Order Now
DISTI # EAH108E
TME Switch: DIP-SWITCH, Poles number: 8, ON-OFF, 0.1A/24VDC, Pos: 2 Min Qty: 1 3
  • 1 $1.1600
  • 5 $0.9400
  • 20 $0.8800
  • 110 $0.7700
  • 506 $0.6700
$0.6700 / $1.1600 Buy Now
DISTI # NDI-08H-V
Avnet Abacus Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube (Alt: NDI-08H-V) RoHS: Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation SWITCH DIP 8 Pos. SPST 25mA 24VDC THT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 406
  • 300 $1.2500
  • 406 $1.1700
$1.1700 / $1.2500 Buy Now
Ozdisan Elektronik SWITCH DIP 8 Pos. SPST 25mA 24VDC THT V/T 506
  • 1 $1.0089
  • 22 $0.8773
$0.8773 / $1.0089 Buy Now

CAD Models for NDI-08H-V by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NDI-08H-V by Diptronics Manufacturing Inc

NDI-08H-V
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Diptronics
Actuator Type
RAISED TYPE
Additional Feature
LOW PROFIE
Body Breadth
0.237 mm
Body Height
0.142 mm
Body Length or Diameter
0.837 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
16
Packing Method
TUBE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. NDI-08H-V
    Diptronics Manufacturing Inc
    Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Related Parts for NDI-08H-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDI-08H-V by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDI-08H-V by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of NDI-08H-V would you like to use for your alert(s)?
  • Please alert me when NDI-08H-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDI-08H-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDI-08H-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDI-08H-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDI-08H-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDI-08H-V by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: