Part Details for NDI-08S-V by Diptronics Manufacturing Inc
Overview of NDI-08S-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDI-08S-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-NDI08SV
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Through Hole Type RoHS: Compliant | 1088 |
|
$1.3700 / $2.7100 | Buy Now |
DISTI #
NDI-08S-V
|
Avnet Abacus | Switch DIP (Alt: NDI-08S-V) RoHS: Compliant Min Qty: 1012 Package Multiple: 22 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 8 Pos. SPST 25mA 24VDC THT V/T | 100 |
|
$0.9680 / $1.1132 | Buy Now |
Part Details for NDI-08S-V
NDI-08S-V CAD Models
NDI-08S-V Part Data Attributes
|
NDI-08S-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDI-08S-V
Diptronics Manufacturing Inc
Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | RAISED TYPE | |
Additional Feature | LOW PROFIE | |
Body Breadth | 0.237 mm | |
Body Height | 0.142 mm | |
Body Length or Diameter | 0.837 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |