Part Details for NDI08H by APEM Inc
Overview of NDI08H by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDI08H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7787
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:8,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |Apem NDI08H RoHS: Compliant Min Qty: 1012 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
NDI08H-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1012 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3786 | Buy Now |
DISTI #
642-NDI08H
|
Mouser Electronics | DIP Switches / SIP Switches 8pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
75000327
|
RS | DIP SWITCH ND STANDARD | APEM Components NDI08H Min Qty: 1012 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
Part Details for NDI08H
NDI08H CAD Models
NDI08H Part Data Attributes
|
NDI08H
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDI08H
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.023 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | RAISED ACTUATOR | |
Body Breadth | 6.6 mm | |
Body Color | BLACK | |
Body Height | 4.4 mm | |
Body Length or Diameter | 21.26 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for NDI08H
This table gives cross-reference parts and alternative options found for NDI08H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDI08H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76RSB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | NDI08H vs 76RSB06S |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDI08H vs 205-6ST |
2-5435668-5 | DIP SW 6 POSN W/TAPE AU | TE Connectivity | NDI08H vs 2-5435668-5 |
78RB06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | NDI08H vs 78RB06 |
3-5435640-7 | DIP SW 6 POSN SEALED | TE Connectivity | NDI08H vs 3-5435640-7 |
5161390-6 | Slide Dip Switch, 6 Switches, SPST, Latched, 0.01A, 50VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | NDI08H vs 5161390-6 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | NDI08H vs SD08H0B |
9-161390-6 | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | NDI08H vs 9-161390-6 |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | NDI08H vs 1-1571998-3 |