There are no models available for this part yet.
Overview of NDIR-07S-T-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for NDIR-07S-T-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-NDIR07STV
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Through Hole Type RoHS: Compliant | 0 |
|
$1.8300 / $2.0700 | Order Now | |
DISTI #
NDIR-07S-T-V
|
Avnet Abacus | Switch DIP N.O./N.C. SPST 7 Recessed Slide 24VDC PC Pin Through Hole Tube (Alt: NDIR-07S-T-V) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH DIP 7 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.8150 / $1.9965 | RFQ |
CAD Models for NDIR-07S-T-V by Diptronics Manufacturing Inc
Part Data Attributes for NDIR-07S-T-V by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
RECESSED TYPE
|
Additional Feature
|
LOW PROFIE
|
Body Breadth
|
0.237 mm
|
Body Height
|
0.142 mm
|
Body Length or Diameter
|
0.737 mm
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
14
|
Packing Method
|
TUBE
|
Sealing
|
TAPE SEAL
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|