There are no models available for this part yet.
Overview of NDIR06HT by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NDIR06HT by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NDIR06HT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 28 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2696 | Buy Now | |
DISTI #
642-NDIR06HT
|
Mouser Electronics | DIP Switches / SIP Switches 6pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 0 |
|
$0.9280 / $1.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.1070 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.9310 / $2.1070 | Buy Now |
CAD Models for NDIR06HT by APEM Inc
Part Data Attributes for NDIR06HT by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Apem
|
Actuator Angle
|
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Additional Feature
|
RECESSED ACTUATOR
|
Body Breadth
|
6.6 mm
|
Body Color
|
BLACK
|
Body Height
|
4.4 mm
|
Body Length or Diameter
|
16.18 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
12
|
Packing Method
|
TUBE
|
Sealing
|
TAPE SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au)
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for NDIR06HT
This table gives cross-reference parts and alternative options found for NDIR06HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDIR06HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437586-8 | SLIDE DIP SWITCH-6SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | NDIR06HT vs 1-1437586-8 |