Part Details for NDIR06ST by APEM Inc
Overview of NDIR06ST by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDIR06ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDIR06ST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2877 | Buy Now |
DISTI #
642-NDIR06ST
|
Mouser Electronics | DIP Switches / SIP Switches 6pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 0 |
|
$1.2800 / $2.4800 | Order Now |
DISTI #
75000336
|
RS | DIP SWITCH ND STANDARD | APEM Components NDIR06ST Min Qty: 1008 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
529 In Stock 1008 On Order |
|
$1.3400 / $2.5100 | Buy Now |
DISTI #
62414953
|
Verical | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2125 | Americas - 504 |
|
$1.8200 / $3.2630 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
529 In Stock 1008 On Order |
|
$1.3400 / $2.5100 | Buy Now |
Part Details for NDIR06ST
NDIR06ST CAD Models
NDIR06ST Part Data Attributes
|
NDIR06ST
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDIR06ST
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | RECESSED ACTUATOR | |
Body Breadth | 6.6 mm | |
Body Color | BLACK | |
Body Height | 4.4 mm | |
Body Length or Diameter | 16.18 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for NDIR06ST
This table gives cross-reference parts and alternative options found for NDIR06ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDIR06ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-6LPSD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 209-6LPSD |
ADF06T | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | NDIR06ST vs ADF06T |
209-6MSTF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 209-6MSTF |
206-6RALPST | Slide Dip Switch, 6 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Surface Mount-right Angle | CTS Corporation | NDIR06ST vs 206-6RALPST |
210-6LPSTF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 210-6LPSTF |
210-6ES | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 210-6ES |
209-6MSTD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 209-6MSTD |
209-6MSD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 209-6MSD |
209-6LPSTF | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 209-6LPSTF |
210-6LPSD | Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDIR06ST vs 210-6LPSD |