Part Details for NDIR08H by APEM Inc
Overview of NDIR08H by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDIR08H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7759
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:8,pc Tail Terminal, pcb Hole Count:16 Rohs Compliant: Yes |Apem NDIR08H Min Qty: 1012 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.9200 | Buy Now |
DISTI #
NDIR08H-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1012 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3786 | Buy Now |
DISTI #
642-NDIR08H
|
Mouser Electronics | DIP Switches / SIP Switches 8pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 0 |
|
$1.1500 / $1.3700 | Order Now |
DISTI #
75000337
|
RS | DIP SWITCH ND STANDARD | APEM Components NDIR08H Min Qty: 1012 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
Part Details for NDIR08H
NDIR08H CAD Models
NDIR08H Part Data Attributes
|
NDIR08H
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDIR08H
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | RECESSED ACTUATOR | |
Body Breadth | 6.6 mm | |
Body Color | BLACK | |
Body Height | 4.4 mm | |
Body Length or Diameter | 21.26 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |