Part Details for NDKC10H by NKK Switches
Overview of NDKC10H by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NDKC10H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8746
|
Newark | 8Mm Process Sealed Dip Rotary |Nkk Switches NDKC10H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $8.6800 | Buy Now |
DISTI #
3937-NDKC10H-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$6.4000 / $9.4500 | Buy Now |
DISTI #
NDKC10H-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
10 In Stock |
|
$3.8770 / $4.2500 | Buy Now |
DISTI #
70367238
|
RS | Switch, DIP Rotary,8MM, Shaft Actuated, Red Actuator, Decimal,100mA,5VDC, R/A PC Pin | NKK Switches NDKC10H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.1100 | RFQ |
DISTI #
NDKC10H
|
TME | Encoding switch, DEC/BCD, Pos: 10, angular, Rcont max: 30mΩ, ND3 Min Qty: 1 | 122 |
|
$3.2400 / $4.7400 | Buy Now |
Part Details for NDKC10H
NDKC10H CAD Models
NDKC10H Part Data Attributes
|
NDKC10H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NDKC10H
NKK Switches
8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: BCD Complement; no positions: 10; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.312" (7.92mm); Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD |