Part Details for NDL4815SC by Murata Manufacturing Co Ltd
Overview of NDL4815SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for NDL4815SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDL4815SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 15V 0.134A 2W - Rail/Tube (Alt: NDL4815SC) RoHS: Not Compliant Min Qty: 23 Package Multiple: 23 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 2W, HYBRID | 18 |
|
$16.9164 / $20.5740 | Buy Now |
DISTI #
NDL4815SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 15V 0.134A 2W - Rail/Tube (Alt: NDL4815SC) RoHS: Not Compliant Min Qty: 23 Package Multiple: 23 Container: Tube | 0 |
|
RFQ | |
DISTI #
NDL4815SC
|
Avnet Abacus | DC/DC Power Supply Single-OUT 15V 0.134A 2W (Alt: NDL4815SC) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NDL4815SC
NDL4815SC CAD Models
NDL4815SC Part Data Attributes:
|
NDL4815SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NDL4815SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-P7 | |
JESD-609 Code | e3 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.134 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7/8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |