Part Details for NDM2Z-12HT-P-001 by CUI Inc
Overview of NDM2Z-12HT-P-001 by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDM2Z-12HT-P-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NDM2Z-12HT-P-001
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-14Vin 0.6-5V TH 12A 60W Digital PG RoHS: Compliant | 0 |
|
$45.2900 | Order Now |
DISTI #
000000000006359926
|
Sager | Non-Isolated DC/DC Converters 4.5-14Vin 0.6-5V TH 12A 60W Digital PG Min Qty: 1 | 0 |
|
$48.7500 / $53.2500 | Buy Now |
Part Details for NDM2Z-12HT-P-001
NDM2Z-12HT-P-001 CAD Models
NDM2Z-12HT-P-001 Part Data Attributes:
|
NDM2Z-12HT-P-001
CUI Inc
Buy Now
|
Compare Parts:
NDM2Z-12HT-P-001
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |