Part Details for NDM2Z-50HT-DEMO-ND by CUI Inc
Overview of NDM2Z-50HT-DEMO-ND by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEMO-AD5758-AO8Z | Analog Devices | Demo Board - high density/low | |
DEMO-AD7124-DZ | Analog Devices | CN0382 Evaluation Board | |
DEMO-AD5700D2Z | Analog Devices | Loop PWR-d 4-20mA + HART inter |
Price & Stock for NDM2Z-50HT-DEMO-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3799
|
Newark | Power Product |Cui NDM2Z-50HT-DEMO-ND RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.6500 / $220.0200 | Buy Now |
DISTI #
2266-NDM2Z-50HT-DEMO-ND-ND
|
DigiKey | NDM2Z-50HT-DEMO-ND Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$104.1100 | Buy Now |
DISTI #
490-NDM2Z50HTDEMO-ND
|
Mouser Electronics | Power Management IC Development Tools NDM2Z-50HT DemoBoard RoHS: Compliant | 0 |
|
$170.3600 | Order Now |
|
Onlinecomponents.com | 50 A Demo Kit - 50 A Demo Kit without dongle RoHS: Compliant |
3 Partner Stock |
|
$185.6400 / $203.1200 | Buy Now |
DISTI #
25905374
|
Verical | NDM2Z-50 DC to DC Converter and Switching Regulator Module Demonstration Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1616 | Americas - 3 |
|
$86.8500 | Buy Now |
|
Master Electronics | 50 A Demo Kit - 50 A Demo Kit without dongle RoHS: Compliant |
3 Partner Stock |
|
$185.6400 / $203.1200 | Buy Now |