NDN1-WH
Description: Barrier Strip Terminal Block, 90A, 2 Row(s), 1 Deck(s),

Overview of NDN1-WH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NDN1-WH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # NDN1-WH
Avnet Americas Conn DIN Rail 2 POS 16.13mm Screw 90A - Bulk (Alt: NDN1-WH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $5.3250
  • 200 $5.2500
  • 400 $5.1000
  • 600 $5.0250
  • 800 $4.9500
  • 1,000 $4.8750
  • 10,000 $4.8000
$4.8000 / $5.3250 Buy Now
DISTI # 504-NDN1-WH
Mouser Electronics DIN Rail Terminal Blocks 1P C/DIN Rail Mount White RoHS: Compliant 0
  • 1 $7.4400
  • 10 $5.5600
  • 20 $5.1800
  • 50 $4.9800
  • 100 $4.8200
  • 200 $4.6700
  • 500 $4.5900
  • 1,000 $4.5400
$4.5400 / $7.4400 Order Now

CAD Models for NDN1-WH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDN1-WH by Eaton Corporation

NDN1-WH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
UL 94V-2
Fastening Method
SCREW
Mounting Type
C RAIL/DIN RAIL
Number of Decks
1
Number of Rows
2
Number of Ways
2
Rated Current
90 A
Rated Voltage
600 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
2 AWG
Want to compare parts?
  1. NDN1-WH
    Eaton Corporation
    Barrier Strip Terminal Block, 90A, 2 Row(s), 1 Deck(s),
    VS

Related Parts for NDN1-WH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDN1-WH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDN1-WH by Eaton Corporation

Select Manufacturer
Which Manufacturer of NDN1-WH would you like to use for your alert(s)?
  • Please alert me when NDN1-WH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDN1-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDN1-WH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDN1-WH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDN1-WH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDN1-WH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: