Part Details for NDN63-WH-UL by Eaton Bussmann
Overview of NDN63-WH-UL by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NDN63-WH-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002494233
|
Sager | DIN Rail Terminal Blocks TERMINAL BLOCK | 0 |
|
Buy Now |
Part Details for NDN63-WH-UL
NDN63-WH-UL CAD Models
NDN63-WH-UL Part Data Attributes
|
NDN63-WH-UL
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
NDN63-WH-UL
Eaton Bussmann
65 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | C RAIL/DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |
Alternate Parts for NDN63-WH-UL
This table gives cross-reference parts and alternative options found for NDN63-WH-UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDN63-WH-UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDN63-WH-UL | Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s) | Cooper Industries | NDN63-WH-UL vs NDN63-WH-UL |