Part Details for NDN63-WH by Eaton Bussmann
Overview of NDN63-WH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDN63-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7801
|
Newark | Assembly No.15201-12 |Eaton Bussmann NDN63-WH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $19.1600 | Buy Now |
DISTI #
2041-NDN63-WH-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
92 In Stock |
|
$11.7635 / $16.1000 | Buy Now |
DISTI #
71461181
|
RS | Terminal Block, Rail Mount, 3 Pole, 65A, 600V, White, # 10-32 Screw Size | Bussmann by Eaton NDN63-WH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 / $18.9000 | RFQ |
DISTI #
000000000001189409
|
Sager | DIN Rail Terminal Blocks 3P C/DIN Rain Mount White Min Qty: 100 | 0 |
|
$15.7500 / $16.2600 | Buy Now |