Part Details for NDNLFD1-WH by Eaton Bussmann
Overview of NDNLFD1-WH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDNLFD1-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1216
|
Newark | Lt Fuse Disc White 120V Rohs Compliant: Yes |Eaton Bussmann NDNLFD1-WH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NDNLFD1-WH-ND
|
DigiKey | FUSE BLOK CART 600V 15A DIN RAIL Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Holder 15A 600V Lug DIN Rail RoHS: Compliant | 0 |
|
$34.8500 | Buy Now |
DISTI #
000000000001189415
|
Sager | DIN Rail Terminal Blocks NDNLFD1-WH | 0 |
|
Buy Now |