Part Details for NDP03-5IN-1E (ALTERNATE: 51141981949) by 3M
Overview of NDP03-5IN-1E (ALTERNATE: 51141981949) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDP03-5IN-1E (ALTERNATE: 51141981949)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73216309
|
RS | Filtrete High Performance Air Filter 1550 MPR NDP03 5IN 1E, 20 in x 25 in x 5 i | 3M NDP03-5IN-1E RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0500 / $40.0700 | RFQ |